Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT21LKG-TR

DigiKey Part Number
SY100EPT21LKG-TR-ND - Tape & Reel (TR)
SY100EPT21LKG-CT-ND - Cut Tape (CT)
SY100EPT21LKG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EPT21LKG-TR
Description
IC XLTR MS UNIDIR 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT21LKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.36000$16.36
25$16.10080$402.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.15440$13,154.40
Manufacturers Standard Package