SY100EP32VKI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 10
Unit Price: $23.02000
Datasheet

Similar


onsemi
In Stock: 751
Unit Price: $92.08000
Datasheet

Similar


onsemi
In Stock: 748
Unit Price: $100.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $114.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 117
Unit Price: $75.14000
Datasheet

Similar


onsemi
In Stock: 1,080
Unit Price: $67.17000
Datasheet
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP32VKI

DigiKey Part Number
SY100EP32VKI-ND
Manufacturer
Manufacturer Product Number
SY100EP32VKI
Description
IC DIVIDER BY 2 1-BIT 8MSOP
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP32VKI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$18.83847$5,651.54