
SY100EP15VK4G-TR | |
|---|---|
DigiKey Part Number | 150-SY100EP15VK4G-TR-ND - Tape & Reel (TR) 150-SY100EP15VK4G-TRCT-ND - Cut Tape (CT) 150-SY100EP15VK4G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP15VK4G-TR |
Description | IC CLK BUFFER 2:4 2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP15VK4G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.14000 | $26.14 |
| 25 | $21.78680 | $544.67 |
| 100 | $21.06760 | $2,106.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.06759 | $21,067.59 |

