
SY100ELT23LZG-TR | |
|---|---|
DigiKey Part Number | 576-1362-2-ND - Tape & Reel (TR) 576-1362-1-ND - Cut Tape (CT) 576-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100ELT23LZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT23LZG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 25 | $14.59160 | $364.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.92118 | $11,921.18 |

