SY100EL91LZG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 172
Unit Price: $83.64000
Datasheet

Similar


onsemi
In Stock: 36
Unit Price: $95.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $95.82000
Datasheet

Similar


onsemi
In Stock: 38,521
Unit Price: $0.00000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL91LZG

DigiKey Part Number
576-2456-ND
Manufacturer
Manufacturer Product Number
SY100EL91LZG
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL91LZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
LVPECL
Output Signal
ECL, LVECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable