SY100EL90VZG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 600
Unit Price: $108.83000
Datasheet

Similar


onsemi
In Stock: 38,521
Unit Price: $0.00000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL90VZG-TR

DigiKey Part Number
SY100EL90VZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL90VZG-TR
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL90VZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
ECL, LVECL
Output Signal
PECL, LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable