20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL14VZG-TR

DigiKey Part Number
576-1555-2-ND - Tape & Reel (TR)
576-1555-1-ND - Cut Tape (CT)
576-1555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EL14VZG-TR
Description
IC CLK BUFFER 2:5 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EL14VZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.39000$18.39
25$15.27240$381.81
100$14.77980$1,477.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.77980$14,779.80
Manufacturers Standard Package