SY100E310LJY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E310LJY

DigiKey Part Number
576-5044-5-ND
Manufacturer
Manufacturer Product Number
SY100E310LJY
Description
IC CLK BUFFER 2:8 800MHZ 28PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY100E310LJY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
800 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.48000$15.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.