
ST3080D | |
---|---|
DigiKey Part Number | 150-ST3080D-ND |
Manufacturer | |
Manufacturer Product Number | ST3080D |
Description | DIODE ARRAY GP 800V 15A TO204AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 15A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $450.53840 | $45,053.84 |