
SST49LF080A-33-4C-NHE-T | |
|---|---|
DigiKey Part Number | SST49LF080A-33-4C-NHE-TTR-ND - Tape & Reel (TR) SST49LF080A-33-4C-NHE-TCT-ND - Cut Tape (CT) SST49LF080A-33-4C-NHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST49LF080A-33-4C-NHE-T |
Description | IC FLASH 8MBIT PAR 33MHZ 32PLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST49LF080A-33-4C-NHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 120 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 25 | $50.23320 | $1,255.83 |
| 100 | $46.78030 | $4,678.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $46.78033 | $35,085.25 |

