SST39VF801C-70-4I-EKE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 709
Unit Price: $22.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.94239
Datasheet
FLASH Memory IC 8Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF801C-70-4I-EKE-T

DigiKey Part Number
SST39VF801C-70-4I-EKE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39VF801C-70-4I-EKE-T
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF801C-70-4I-EKE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.94239$24,942.39
Manufacturers Standard Package