
SST39VF512-70-4C-WHE | |
|---|---|
DigiKey Part Number | SST39VF512-70-4C-WHE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF512-70-4C-WHE |
Description | IC FLASH 512KBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF512-70-4C-WHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |

