Similar
Similar
Similar
Similar
Similar

SST39VF3201B-70-4I-B3KE-T | |
|---|---|
DigiKey Part Number | SST39VF3201B-70-4I-B3KE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39VF3201B-70-4I-B3KE-T |
Description | IC FLASH 32MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF3201B-70-4I-B3KE-T Models |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF3201-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3201-70-4I-B3KE-T-ND | $36.84383 | Similar |
| SST39VF3201C-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3201C-70-4I-B3KE-T-ND | $23.80289 | Similar |
| SST39VF3202-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3202-70-4I-B3KE-T-ND | $34.94466 | Similar |
| SST39VF3202B-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3202B-70-4I-B3KE-T-ND | $25.70205 | Similar |
| SST39VF3202C-70-4I-B3KE-T | Microchip Technology | 0 | SST39VF3202C-70-4I-B3KE-T-ND | $23.80289 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.70205 | $64,255.12 |


