FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF3201-70-4I-B3KE

DigiKey Part Number
SST39VF3201-70-4I-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF3201-70-4I-B3KE
Description
IC FLASH 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit Parallel 70 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39VF3201-70-4I-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.05000$39.05
25$35.84560$896.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.