Similar
Similar
Similar

SST39VF1601C-70-4I-EKE-T | |
|---|---|
DigiKey Part Number | 150-SST39VF1601C-70-4I-EKE-TTR-ND - Tape & Reel (TR) 150-SST39VF1601C-70-4I-EKE-TCT-ND - Cut Tape (CT) 150-SST39VF1601C-70-4I-EKE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39VF1601C-70-4I-EKE-T |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF1601C-70-4I-EKE-T Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF1601-70-4I-EKE-T | Microchip Technology | 1,495 | SST39VF1601-70-4I-EKE-TCT-ND | $38.72000 | Similar |
| SST39VF1602-70-4I-EKE-T | Microchip Technology | 0 | SST39VF1602-70-4I-EKE-T-ND | $27.22139 | Similar |
| SST39VF1602C-70-4I-EKE | Microchip Technology | 245 | SST39VF1602C-70-4I-EKE-ND | $20.31000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 25 | $19.07400 | $476.85 |
| 100 | $18.61680 | $1,861.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.03495 | $17,034.95 |


