
SST39VF1601-70-4C-EKE-T | |
|---|---|
DigiKey Part Number | SST39VF1601-70-4C-EKE-TTR-ND - Tape & Reel (TR) SST39VF1601-70-4C-EKE-TCT-ND - Cut Tape (CT) SST39VF1601-70-4C-EKE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39VF1601-70-4C-EKE-T |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF1601-70-4C-EKE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 25 | $35.84560 | $896.14 |
| 100 | $34.11920 | $3,411.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.11931 | $34,119.31 |

