SST39LF400A-55-4C-B3KE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $17.85213
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.04094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.04094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.81350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.94011
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.04094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.05383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.04094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.05383
Datasheet
FLASH Memory IC 4Mbit Parallel 55 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF400A-55-4C-B3KE-T

DigiKey Part Number
SST39LF400A-55-4C-B3KE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39LF400A-55-4C-B3KE-T
Description
IC FLASH 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 55 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39LF400A-55-4C-B3KE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.85216$44,630.40
Manufacturers Standard Package