SST26WF040BAT-104I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.00228
Datasheet
FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26WF040BAT-104I/SN

DigiKey Part Number
SST26WF040BAT-104I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST26WF040BAT-104I/SN
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST26WF040BT-104I/SNMicrochip Technology0SST26WF040BT-104I/SN-ND$10.00228Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$10.12889$33,425.34
Manufacturers Standard Package