
SST26VF064BEUIT-104I/MF | |
|---|---|
DigiKey Part Number | SST26VF064BEUIT-104I/MFTR-ND - Tape & Reel (TR) SST26VF064BEUIT-104I/MFCT-ND - Cut Tape (CT) SST26VF064BEUIT-104I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF064BEUIT-104I/MF |
Description | IC FLASH 64MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $37.52293 | $75,045.86 |

