FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF032BEUIT-104I/SM

DigiKey Part Number
SST26VF032BEUIT-104I/SMTR-ND - Tape & Reel (TR)
SST26VF032BEUIT-104I/SMCT-ND - Cut Tape (CT)
SST26VF032BEUIT-104I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF032BEUIT-104I/SM
Description
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
SST26VF032BEUIT-104I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,639
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6300
Tape & Reel (TR):4200
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.43000$23.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$21.40879$44,958.46
Manufacturers Standard Package