FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF020A-80E/MF

DigiKey Part Number
150-SST26VF020A-80E/MF-ND
Manufacturer
Manufacturer Product Number
SST26VF020A-80E/MF
Description
IC FLASH 2MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.26000$11.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.