SST25VF020-20-4I-QAE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $9.11601
Datasheet

Similar


Microchip Technology
In Stock: 340
Unit Price: $10.44000
Datasheet

Similar


Winbond Electronics
In Stock: 424
Unit Price: $6.00000
Datasheet
FLASH Memory IC 2Mbit SPI 20 MHz 8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF020-20-4I-QAE-T

DigiKey Part Number
SST25VF020-20-4I-QAE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25VF020-20-4I-QAE-T
Description
IC FLASH 2MBIT SPI 20MHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 20 MHz 8-WSON
Datasheet
 Datasheet
EDA/CAD Models
SST25VF020-20-4I-QAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
20µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.74906$19,498.12
Manufacturers Standard Package