SST12LP17E-QU8E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP17E-QU8E

DigiKey Part Number
SST12LP17E-QU8ETR-ND - Tape & Reel (TR)
SST12LP17E-QU8ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST12LP17E-QU8E
Description
IC AMP 802.11B/G/N 2.4GHZ 8UDFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-uDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP17E-QU8E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
24dBm
Gain
29dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3.3V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-UDFN
Supplier Device Package
8-uDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.16000$7.16
10$5.74600$57.46
25$5.38360$134.59
100$4.97950$497.95