RF Amplifier IC 802.11g 2.4GHz ~ 2.5GHz 8-XSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP14E-QX8E

DigiKey Part Number
SST12LP14E-QX8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LP14E-QX8E
Description
IC AMP 802.11G 2.4-2.5GHZ 8XSON
Customer Reference
Detailed Description
RF Amplifier IC 802.11g 2.4GHz ~ 2.5GHz 8-XSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
26.5dBm
Gain
31dB
Noise Figure
-
RF Type
802.11g
Voltage - Supply
3V ~ 4.2V
Current - Supply
340mA
Test Frequency
2.4GHz ~ 2.485GHz
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.