
SOLMIPICSI2-RMFL | |
---|---|
DigiKey Part Number | 150-SOLMIPICSI2-RMFL-ND |
Manufacturer | |
Manufacturer Product Number | SOLMIPICSI2-RMFL |
Description | MIPI CSI2 RTL FLT LICENSE |
Customer Reference | |
Detailed Description | License Floating Node Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41,160.00000 | $41,160.00 |