cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLMIPICSI2-RM

DigiKey Part Number
150-SOLMIPICSI2-RM-ND
Manufacturer
Manufacturer Product Number
SOLMIPICSI2-RM
Description
MIPI CSI2 RTL NL LICENSE
Customer Reference
Detailed Description
License Fixed Node Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
All prices are in HKD
Electronic Delivery
QuantityUnit PriceExt Price
1$41,055.00000$41,055.00
Manufacturers Standard Package