SMLJ48E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,728
Unit Price: $12.66000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,040
Unit Price: $2.38000
Datasheet

Similar


Bourns Inc.
In Stock: 17,028
Unit Price: $3.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,376
Unit Price: $6.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,487
Unit Price: $7.48000

Similar


Littelfuse Inc.
In Stock: 2,390
Unit Price: $11.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $143.87626
Datasheet

Similar


Bourns Inc.
In Stock: 20,198
Unit Price: $6.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.25000
Datasheet
85.5V Clamp 35A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ48E3/TR13

DigiKey Part Number
SMLJ48E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ48E3/TR13
Description
TVS DIODE 48VWM 85.5VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
85.5V Clamp 35A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
85.5V
Current - Peak Pulse (10/1000µs)
35A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.41452$37,243.56
Manufacturers Standard Package