SOT 143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1271AMVRCTR

DigiKey Part Number
150-TC1271AMVRCTR-ND - Tape & Reel (TR)
150-TC1271AMVRCTRCT-ND - Cut Tape (CT)
150-TC1271AMVRCTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1271AMVRCTR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
TC1271AMVRCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
25$6.15840$153.96
100$5.58350$558.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.58348$16,750.44
Manufacturers Standard Package