Direct
Direct
Direct
Similar
Similar

SMDA24C/TR13 | |
|---|---|
DigiKey Part Number | SMDA24C/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA24C/TR13 |
Description | TVS DIODE 24VWM 43VC 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA24C/TR7 | Microchip Technology | 451 | 150-SMDA24C/TR7CT-ND | $33.30000 | Direct |
| SMDB24C/TR13 | Microchip Technology | 0 | SMDB24C/TR13-ND | $37.47688 | Direct |
| SMDB24C/TR7 | Microchip Technology | 788 | 150-SMDB24C/TR7CT-ND | $37.24000 | Direct |
| SMDA24C-7.TBT | Semtech Corporation | 203 | SMDA24C-7.TBTCT-ND | $38.23000 | Similar |
| SMDA24C.TBT | Semtech Corporation | 2,821 | SMDA24C.TBTCT-ND | $47.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.10766 | $70,269.15 |



