SMBJ5923B/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.75276
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 108,480
Unit Price: $2.55000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 562
Unit Price: $2.96000
Datasheet
Zener Diode 8.2 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5923B/TR13

DigiKey Part Number
SMBJ5923B/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5923B/TR13
Description
DIODE ZENER 8.2V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 8.2 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes