Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ5922A/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5922A/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5922A/TR13 |
Description | DIODE ZENER 7.5V 2W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 2 W ±10% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5922BE3/TR13 | Microchip Technology | 0 | SMBJ5922BE3/TR13-ND | $13.92722 | Parametric Equivalent |
| 3SMBJ5922B-TP | MCC (Micro Commercial Components) | 5,271 | 3SMBJ5922B-TPMSCT-ND | $4.03000 | Similar |
| 1SMB5922B-13 | Diodes Incorporated | 1,461 | 31-1SMB5922B-13CT-ND | $5.18000 | Parametric Equivalent |
| 1SMB5922BT3G | onsemi | 12,926 | 1SMB5922BT3GOSCT-ND | $4.44000 | Parametric Equivalent |
| SZ1SMB5922BT3G | onsemi | 2,617 | 488-SZ1SMB5922BT3GCT-ND | $9.37000 | Parametric Equivalent |





