Similar
Similar
Similar

SMAJ85E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ85E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85E3/TR13 |
Description | TVS DIODE 85VWM 151VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 151V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 151V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T85ALF | Bourns Inc. | 0 | CD214A-T85ALF-ND | $0.00000 | Similar |
| SMAJ85A | Littelfuse Inc. | 8,100 | SMAJ85ALFCT-ND | $3.95000 | Similar |
| SMAJ85A | Bourns Inc. | 2,466 | SMAJ85ABCT-ND | $4.28000 | Similar |
| SMAJ85A-13-F | Diodes Incorporated | 513 | SMAJ85A-FDICT-ND | $3.70000 | Similar |
| SMAJ85A-TP | MCC (Micro Commercial Components) | 2,669 | SMAJ85A-TPMSCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.51933 | $7,596.65 |




