Similar
Similar
Similar

SMAJ4746AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ4746AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4746AE3/TR13 |
Description | DIODE ZENER 18V 2W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4746AE3/TR13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRA4746-HF | Comchip Technology | 0 | ACZRA4746-HF-ND | $1.56328 | Similar |
| CMZ5931B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5931BBKPBFREE-ND | $1.79062 | Similar |
| SMAJ4746A-TP | MCC (Micro Commercial Components) | 42,558 | SMAJ4746A-TPCT-ND | $3.37000 | Similar |




