SMAJ14CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.37628
Datasheet

Similar


Bourns Inc.
In Stock: 48,430
Unit Price: $4.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,830
Unit Price: $3.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 122,913
Unit Price: $4.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,899
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,195
Unit Price: $2.88000
Datasheet
25.8V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14CE3/TR13

DigiKey Part Number
SMAJ14CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ14CE3/TR13
Description
TVS DIODE 14VWM 25.8VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25.8V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
25.8V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.51933$7,596.65
Manufacturers Standard Package