SMAJ12CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.26042
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22245
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,852
Unit Price: $2.96000
Datasheet

Similar


Bourns Inc.
In Stock: 56,015
Unit Price: $4.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,266
Unit Price: $2.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 24,751
Unit Price: $3.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 377,394
Unit Price: $2.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,058
Unit Price: $1.73000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ12CE3/TR13

DigiKey Part Number
SMAJ12CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ12CE3/TR13
Description
TVS DIODE 12VWM 22VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22V Clamp 22.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
22.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31712$6,585.60
Manufacturers Standard Package