SM8LC05E3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $27.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $32.47000
Datasheet
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8LC05E3/TR7

DigiKey Part Number
SM8LC05E3/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8LC05E3/TR7
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8LC05/TR13Microchip Technology0150-SM8LC05/TR13TR-ND$27.54000Direct
SM8LC05TR13E3Microchip Technology0150-SM8LC05TR13E3CT-ND$32.47000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.44656$7,723.28
Manufacturers Standard Package