
SM806071UMG-TR | |
|---|---|
DigiKey Part Number | 150-SM806071UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM806071UMG-TR |
Description | IC CLOCK GENERATOR PCIE 48-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 875MHz 1 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 875MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |

