
SM802121UMG-TR | |
---|---|
DigiKey Part Number | 576-4325-2-ND - Tape & Reel (TR) 576-4325-1-ND - Cut Tape (CT) 576-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM802121UMG-TR |
Description | IC FREQ SYNTH 156.25MHZ 24QFN |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM802121UMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |