SM1612/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.48078
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $61.91094
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.87339
Datasheet

Similar


SMC Diode Solutions
In Stock: 5
Unit Price: $14.37000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC
16 SOIC

SM1612/TR13

DigiKey Part Number
150-SM1612/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1612/TR13
Description
TVS DIODE 12VWM 24VC 16SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
440pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.12586$62,814.65
Manufacturers Standard Package