cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1002-M1

DigiKey Part Number
150-SM1002-M1-ND
Manufacturer
Manufacturer Product Number
SM1002-M1
Description
SI PIN HERMETIC MELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 1 A M1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
1 A
Capacitance @ Vr, F
1.2pF @ 50V, 1MHz
Resistance @ If, F
200mOhm @ 200mA, 100MHz
Operating Temperature
-55°C ~ 150°C
Package / Case
1208 (3020 Metric)
Supplier Device Package
M1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$109.58760$5,479.38