SG2803L-883B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG2803L-883B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SG7812L-883B

DigiKey Part Number
150-SG7812L-883B-ND
Manufacturer
Manufacturer Product Number
SG7812L-883B
Description
IC REG LINEAR 12V 1.5A 20-CLCC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-CLCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 500mA
Current - Output
Current - Supply (Max)
7 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.