SG3543N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3543N

DigiKey Part Number
SG3543N-ND
Manufacturer
Manufacturer Product Number
SG3543N
Description
IC POWER SUPPLY SUPERVISOR 16DIP
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Supervisor 16-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply, Supervisor
Voltage - Input
-
Voltage - Supply
4.5V ~ 40V
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,688
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.78000$44.78
10$34.24500$342.45
25$31.60120$790.03
100$28.69510$2,869.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.