
SG3526DW-TR | |
---|---|
DigiKey Part Number | 150-SG3526DW-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3526DW-TR |
Description | 0, HIGH-RELIABILITY ISOLATED SWI |
Customer Reference | |
Detailed Description | Buck, Flyback Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Flyback | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 1Hz ~ 500kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |