cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG1845J-DESC

DigiKey Part Number
150-SG1845J-DESC-ND
Manufacturer
Manufacturer Product Number
SG1845J-DESC
Description
CURRENT MODE PWMS, HIGH-RELIABIL
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
SG1845J-DESC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100Hz ~ 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.