SG137AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-39 TO-205AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-39 TO-205AD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SG137AT

DigiKey Part Number
SG137AT-ND
Manufacturer
Manufacturer Product Number
SG137AT
Description
IC REG LINEAR NEG ADJ 500MA TO99
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-99
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
-1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
66dB ~ 80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-99
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.