
SD41 | |
---|---|
DigiKey Part Number | SD41-ND |
Manufacturer | |
Manufacturer Product Number | SD41 |
Description | DIODE SCHOTTKY 35V 30A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 30A Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $496.68670 | $49,668.67 |