100-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH3226-SY-TR

DigiKey Part Number
150-SCH3226-SY-TR-ND - Tape & Reel (TR)
150-SCH3226-SY-TRCT-ND - Cut Tape (CT)
150-SCH3226-SY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCH3226-SY-TR
Description
LPC IO WITH 8042 KBC, RESET GENE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8042 Keyboard Controller - I/O Controller Microcontroller IC ROM (2kB) 100-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
I/O Controller
Core Processor
8042 Keyboard Controller
Program Memory Type
ROM (2kB)
Controller Series
-
RAM Size
256 x 8
Interface
IrDA, LPC, Parallel, Serial, UART
Number of I/O
40
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-WFBGA
Supplier Device Package
100-WFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.74000$41.74
25$34.82120$870.53
100$33.64830$3,364.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$33.64830$100,944.90
Manufacturers Standard Package