128-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH3114-NU

DigiKey Part Number
638-1021-ND
Manufacturer
Manufacturer Product Number
SCH3114-NU
Description
IC INTFACE SPECIALIZED 128VTQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Interface 128-VTQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Interface
LPC
Voltage - Supply
3.3V
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$125.37000$125.37
25$104.46400$2,611.60
100$100.94490$10,094.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.