S30460 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $530.26640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $537.90340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $537.90340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $468.85140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $442.08020
Datasheet
JAN1N6392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S30460

DigiKey Part Number
S30460-ND
Manufacturer
Manufacturer Product Number
S30460
Description
DIODE STANDARD 600V 40A DO203AB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 600 V 40A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 90 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$278.02530$27,802.53