RN42HID-IRM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN42HID-I/RM

DigiKey Part Number
RN42HID-I/RM-ND
Manufacturer
Manufacturer Product Number
RN42HID-I/RM
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
300kbps
Power - Output
4dBm
Sensitivity
-80dBm
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
30mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Firmware Version
HID/6.11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$169.99000$169.99
25$155.48280$3,887.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.